095-850-217M050

Heilind Number:AMR095-850-217M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-217M050
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4505R 500 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-217M050
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-217M050

Detailed Description

Experience seamless connectivity with this high-quality BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Designed for optimal performance, it features Belden 4505R cable with a length of 500mm, perfect for various applications. With a 75 Ohm impedance, it ensures reliable signal transmission, while the straight plug connectors at both ends guarantee a secure and stable connection. Whether you're in need of efficient wire management or high-speed data transfer, this cable assembly is the perfect solution. Explore its versatility in our lineup of coaxial cable assemblies.