| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-217M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4505R |
| Cable Assembly Type: | BNC to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-217M200 |
095-850-217M200
| Heilind Number: | AMR095-850-217M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-217M200 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your BNC-equipped devices with this high-quality cable assembly. Featuring a BNC straight plug on one end and an HD-BNC straight plug on the other, it ensures seamless signal transmission. With a 2-meter length and impedance of 75 ohms, it's perfect for a variety of applications. The cable, made of Belden 4505R, offers optimal performance and durability. Ideal for wire management and coaxial cable assemblies, this product is a must-have for any setup requiring reliable connectivity.

