095-850-217M30L

Heilind Number:AMR095-850-217M30L
Manufacturer:Amphenol RF
Manufacturer Number:095-850-217M30L
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4505R 30 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-217M30L
Overall Length:1181.1 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-217M30L

Detailed Description

Enhance your audio and video connectivity with this meticulously crafted cable assembly. Featuring a BNC Straight Plug to HD-BNC Straight Plug configuration, it ensures seamless signal transmission over its impressive 1181.1-inch length. Constructed with the high-quality Belden 4505R cable, known for its reliability, this 75-ohm assembly guarantees optimal performance. Whether you're setting up professional audio systems or intricate video setups, this cable is a must-have for maintaining signal integrity. Upgrade your wire management arsenal with this essential coaxial cable assembly.