095-850-218-036

Heilind Number:AMR095-850-218-036
Manufacturer:Amphenol RF
Manufacturer Number:095-850-218-036
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4694R 36 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-218-036
Overall Length:36 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-218-036

Detailed Description

Enhance your connectivity with this high-quality cable assembly featuring a BNC Straight Plug to HD-BNC Straight Plug connection. Designed for optimal performance, it is crafted with precision using Belden 4694R cable, ensuring reliable signal transmission over its 36-inch length. With 75 Ohm impedance, this assembly is ideal for professional audio and video applications. The straight plug design on both ends offers a secure and seamless connection, making it a versatile and essential component for your wire management needs. Upgrade your setup with this premium coaxial cable assembly.