095-850-218L050

Heilind Number:AMR095-850-218L050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-218L050
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4694R 600 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-218L050
Overall Length:600 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-218L050

Detailed Description

Enhance your connectivity with this BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Crafted with precision, it features a 600-inch length, making it ideal for various applications. The cable, constructed with Belden 4694R, guarantees optimal performance with its 75 Ohm impedance. With BNC and HD-BNC connectors at each end, this assembly ensures secure and seamless connections. Perfect for wire management and coaxial setups, it meets the highest standards of quality and reliability. Upgrade your setup with this essential component.