095-850-218M050

Heilind Number:AMR095-850-218M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-218M050
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4694R 500 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-218M050
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-218M050

Detailed Description

Enhance your HD video signal connections with this high-quality coaxial cable assembly. Featuring a BNC straight plug to HD-BNC straight plug configuration, it ensures seamless compatibility with Belden 4694R cables. With a length of 500mm (19.69 inches) and an impedance of 75 ohms, this assembly guarantees optimal signal transmission in professional audiovisual setups. The durable construction and precise connector styles of both ends, along with the superior cable type, make it a reliable choice for wire management and seamless connectivity in various applications. Upgrade your setup with this essential component for efficient and high-performance AV systems.