095-850-218M100

Heilind Number:AMR095-850-218M100
Manufacturer:Amphenol RF
Manufacturer Number:095-850-218M100
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4694R 1 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-218M100
Overall Length:39.37 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-218M100

Detailed Description

Experience seamless connectivity with our BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Crafted with precision and quality in mind, this 1-meter long cable is designed for optimal performance. Featuring Belden 4694R cable type, it ensures reliable signal transmission with its 75 Ohm impedance. The straight plug connectors at each end, one BNC and the other HD-BNC, guarantee a secure and stable connection. Perfect for various applications, this cable assembly is a must-have for efficient wire management in any setup. Upgrade your connectivity solution with this premium coaxial cable assembly.