095-850-218M200

Heilind Number:AMR095-850-218M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-218M200
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4694R 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-218M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-218M200

Detailed Description

Enhance your video and broadcast setups with this high-quality BNC Straight Plug to HD-BNC Straight Plug cable assembly. Measuring 2 meters in length, it ensures convenient connectivity for your equipment. Crafted with Belden 4694R cable, known for its superior performance, this assembly guarantees optimal signal transmission with its 75-ohm impedance. The BNC and HD-BNC connectors feature straight plug designs, offering a secure and reliable connection. Perfect for professional wire management in various settings, this coaxial cable assembly is a must-have for seamless audio and video production.