| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-220-006 |
| Overall Length: | 6 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | Str Plug IP67 |
| Connector End 2 Style: | Str Plug IP67 |
| SKU: | AMR095-850-220-006 |
095-850-220-006
| Heilind Number: | AMR095-850-220-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-220-006 |
| ECAD Model: |
Description:
TNC IP67 Straight Plug to TNC IP67 Straight Plug Times LMR-200 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance TNC to TNC cable assembly, featuring IP67 Straight Plug connectors for secure, weatherproof connections. Crafted from durable Times LMR-200 cable, it ensures reliable signal transmission over its 6-inch length. With a 50 Ohm impedance, it's perfect for demanding applications. Ideal for wire management in various settings, this coaxial cable assembly guarantees efficient and seamless connectivity.

