| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-220-018 |
| Overall Length: | 18 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | Str Plug IP67 |
| Connector End 2 Style: | Str Plug IP67 |
| SKU: | AMR095-850-220-018 |
095-850-220-018
| Heilind Number: | AMR095-850-220-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-220-018 |
| ECAD Model: |
Description:
TNC IP67 Straight Plug to TNC IP67 Straight Plug Times LMR-200 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Stay connected with our TNC IP67 Straight Plug to TNC IP67 Straight Plug Cable Assembly. Featuring Times LMR-200 cable, this 18-inch long assembly ensures reliable signal transmission with its 50 Ohm impedance. The straight plug IP67 connectors at both ends provide secure and waterproof connections, ideal for outdoor or harsh environments. Perfect for wire management, this coaxial assembly guarantees high-quality performance for your connectivity needs.

