| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-220-024 |
| Overall Length: | 24 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | Str Plug IP67 |
| Connector End 2 Style: | Str Plug IP67 |
| SKU: | AMR095-850-220-024 |
095-850-220-024
| Heilind Number: | AMR095-850-220-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-220-024 |
| ECAD Model: |
Description:
TNC IP67 Straight Plug to TNC IP67 Straight Plug Times LMR-200 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two devices with TNC ports in rugged outdoor environments with our IP67 Straight Plug to IP67 Straight Plug Cable Assembly. Measuring 24 inches in length, this high-quality coaxial cable features Times LMR-200 construction, ensuring efficient signal transmission with a 50-ohm impedance. The TNC connectors at both ends offer secure and reliable connections, while the straight plug design provides a streamlined and space-saving solution. Ideal for wire management in various applications, this cable assembly guarantees durable performance in harsh conditions. Upgrade your connectivity with this essential component.

