| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-220M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | Str Plug IP67 |
| Connector End 2 Style: | Str Plug IP67 |
| SKU: | AMR095-850-220M200 |
095-850-220M200
| Heilind Number: | AMR095-850-220M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-220M200 |
| ECAD Model: |
Description:
TNC IP67 Straight Plug to TNC IP67 Straight Plug Times LMR-200 2 M Length 50 Ohms
More >>Specifications
Detailed Description
Stay connected with seamless precision using our TNC IP67 Straight Plug to TNC IP67 Straight Plug Cable Assembly. With a durable Times LMR-200 cable boasting a length of 2 meters and impedance of 50 ohms, this high-quality coaxial assembly ensures reliable signal transmission in diverse environments. The straight plug IP67 connectors at both ends guarantee secure and waterproof connections, perfect for outdoor or industrial applications. Elevate your wire management setup with this essential component, providing efficient and uninterrupted connectivity for your systems.

