| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-221-006 |
| Overall Length: | 6 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | Str Blkhd Jack IP67 |
| Connector End 2 Style: | Str Plug IP67 |
| SKU: | AMR095-850-221-006 |
095-850-221-006
| Heilind Number: | AMR095-850-221-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-221-006 |
| ECAD Model: |
Description:
TNC IP67 Straight Bulkhead Jack to TNC IP67 Straight Plug Times LMR-200 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your outdoor connectivity with this rugged TNC to TNC cable assembly, featuring IP67-rated straight bulkhead jack and plug connectors for secure, weatherproof installations. With a convenient 6-inch length and sturdy Times LMR-200 cable construction, this assembly ensures reliable signal transmission in harsh environments. Boasting a 50-ohm impedance, it's ideal for high-frequency applications. Perfect for wire management in outdoor setups, this coaxial cable assembly guarantees durability and performance. Upgrade your connectivity with this essential component.

