| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-221-018 |
| Overall Length: | 18 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | Str Blkhd Jack IP67 |
| Connector End 2 Style: | Str Plug IP67 |
| SKU: | AMR095-850-221-018 |
095-850-221-018
| Heilind Number: | AMR095-850-221-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-221-018 |
| ECAD Model: |
Description:
TNC IP67 Straight Bulkhead Jack to TNC IP67 Straight Plug Times LMR-200 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity in outdoor environments with this rugged TNC to TNC cable assembly. Featuring a TNC IP67 Straight Bulkhead Jack on one end and a TNC IP67 Straight Plug on the other, it guarantees secure and weatherproof connections. The 18-inch LMR-200 cable is specifically designed for high-performance applications, offering low loss and 50 ohms impedance. Whether you're setting up a network or conducting field operations, this cable assembly provides reliable signal transmission in harsh conditions. Trust in its durability and quality for your wire management needs.

