| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-221M075 |
| Overall Length: | 29.53 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | Str Blkhd Jack IP67 |
| Connector End 2 Style: | Str Plug IP67 |
| SKU: | AMR095-850-221M075 |
095-850-221M075
| Heilind Number: | AMR095-850-221M075 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-221M075 |
| ECAD Model: |
Description:
TNC IP67 Straight Bulkhead Jack to TNC IP67 Straight Plug Times LMR-200 750 mm Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our TNC IP67 Straight Bulkhead Jack to TNC IP67 Straight Plug Cable Assembly. Crafted with precision, this cable features a durable Times LMR-200 construction with a length of 750mm, ensuring reliable signal transmission. With a 50 Ohm impedance, it is ideal for various applications. The connectors boast IP67-rated Straight Bulkhead Jack and Straight Plug designs, guaranteeing secure and waterproof connections. Perfect for wire management, this coaxial cable assembly is a must-have for maintaining efficient communication systems.

