| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-221M400 |
| Overall Length: | 157.48 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | Str Blkhd Jack IP67 |
| Connector End 2 Style: | Str Plug IP67 |
| SKU: | AMR095-850-221M400 |
095-850-221M400
| Heilind Number: | AMR095-850-221M400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-221M400 |
| ECAD Model: |
Description:
TNC IP67 Straight Bulkhead Jack to TNC IP67 Straight Plug Times LMR-200 4 M Length 50 Ohms
More >>Specifications
Detailed Description
Stay connected in demanding environments with our TNC IP67 Straight Bulkhead Jack to TNC IP67 Straight Plug Cable Assembly. Measuring 157.48 inches in length and featuring Times LMR-200 cable, this 50 Ohm impedance assembly ensures reliable signal transmission. The Straight Bulkhead Jack and Straight Plug connectors, both IP67 rated, offer secure and waterproof connections. Ideal for applications in rugged outdoor settings or industrial facilities, this coaxial cable assembly guarantees dependable performance in challenging conditions. Upgrade your wire management setup with this essential connectivity solution.

