| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-222-018 |
| Overall Length: | 18 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | R/A Plug IP67 |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-850-222-018 |
095-850-222-018
| Heilind Number: | AMR095-850-222-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-222-018 |
| ECAD Model: |
Description:
TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Times LMR-200 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Stay connected seamlessly with our TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Cable Assembly. Featuring a durable construction with an 18-inch length and 50 Ohms impedance, this cable is designed for reliable signal transmission. The Times LMR-200 cable type ensures high performance, while the R/A Plug IP67 and Str Blkhd Jack IP67 connectors offer secure and waterproof connections. RoHS compliant, this assembly guarantees both quality and environmental responsibility. Perfect for wire management in various applications, it's a must-have for any setup requiring dependable coaxial connectivity.

