| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-222-024 |
| Overall Length: | 24 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | R/A Plug IP67 |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-850-222-024 |
095-850-222-024
| Heilind Number: | AMR095-850-222-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-222-024 |
| ECAD Model: |
Description:
TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Times LMR-200 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Cable Assembly. Designed for optimal performance, this 24-inch long cable boasts a 50 Ohm impedance, making it perfect for high-frequency signal transmissions. Crafted with durable Times LMR-200 cable, it ensures reliable connectivity in demanding environments. The Right Angle Plug IP67 and Straight Bulkhead Jack IP67 connectors offer secure and waterproof connections, ideal for outdoor or industrial settings. Trust in this top-quality coaxial cable assembly for efficient wire management in your systems.

