| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-222M025 |
| Overall Length: | 9.84 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | R/A Plug IP67 |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-850-222M025 |
095-850-222M025
| Heilind Number: | AMR095-850-222M025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-222M025 |
| ECAD Model: |
Description:
TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Times LMR-200 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Cable Assembly. Featuring a robust Times LMR-200 cable with a 250mm length, this 50 Ohm assembly is designed for reliable signal transmission. The right angle plug and straight bulkhead jack connectors offer IP67-rated protection, ideal for outdoor and industrial environments. Trust in the quality and performance of this coaxial cable assembly for your wire management needs.

