| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-222M100 |
| Overall Length: | 39.37 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | R/A Plug IP67 |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-850-222M100 |
095-850-222M100
| Heilind Number: | AMR095-850-222M100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-222M100 |
| ECAD Model: |
Description:
TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Times LMR-200 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity in outdoor environments with this rugged TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack cable assembly. Featuring a durable Times LMR-200 cable with a 1-meter length, this 50-ohm impedance assembly guarantees reliable signal transmission over long distances. The TNC connectors at each end, one a Right Angle Plug and the other a Straight Bulkhead Jack, offer versatile connectivity options. With an IP67 rating, this assembly provides superior protection against water and dust, making it ideal for outdoor and industrial applications. Upgrade your network infrastructure with this high-quality coaxial cable assembly for efficient and secure data transmission.

