| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-222M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | R/A Plug IP67 |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-850-222M200 |
095-850-222M200
| Heilind Number: | AMR095-850-222M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-222M200 |
| ECAD Model: |
Description:
TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Times LMR-200 2 M Length 50 Ohms
More >>Specifications
Detailed Description
Stay connected with our high-performance TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Cable Assembly. Featuring a durable Times LMR-200 cable with a 50 Ohm impedance, this 2-meter long assembly ensures reliable signal transmission. The right-angle plug and straight bulkhead jack connectors offer secure and waterproof connections, ideal for outdoor or harsh environments. Perfect for various applications, this cable assembly guarantees quality and durability in wire management and coaxial setups. Upgrade your connectivity with this essential component.

