| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-222M400 |
| Overall Length: | 157.48 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | R/A Plug IP67 |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-850-222M400 |
095-850-222M400
| Heilind Number: | AMR095-850-222M400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-222M400 |
| ECAD Model: |
Description:
TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Times LMR-200 4 M Length 50 Ohms
More >>Specifications
Detailed Description
This high-performance cable assembly features a TNC IP67 Right Angle Plug on one end and a TNC IP67 Straight Bulkhead Jack on the other, providing secure and reliable connections. With a durable Times LMR-200 cable measuring 4 meters in length, it's perfect for outdoor or industrial applications. The 50 ohm impedance ensures efficient signal transmission, while the IP67-rated connectors offer protection against water and dust ingress. Ideal for wire management in various settings, this coaxial cable assembly guarantees quality and performance.

