| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-235-024 |
| Overall Length: | 24 in |
| Connector End 1: | TNC |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | TNC to Unterminated |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR095-850-235-024 |
095-850-235-024
| Heilind Number: | AMR095-850-235-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-235-024 |
| ECAD Model: |
Description:
TNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-quality TNC Straight Bulkhead Jack to Unterminated Cable. Designed for optimal performance, this cable features a 24-inch hand-formable .085-inch design, perfect for custom installations. With TNC and Unterminated connectors on either end, it offers versatility for various applications. The 50 Ohm impedance ensures efficient signal transmission, making it ideal for professional setups. Whether you're in need of reliable coaxial cable assemblies for wire management or other projects, this cable is a dependable choice that guarantees seamless connectivity. Upgrade your setup with this essential component for superior performance.

