| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-235M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | TNC |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | TNC to Unterminated |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR095-850-235M050 |
095-850-235M050
| Heilind Number: | AMR095-850-235M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-235M050 |
| ECAD Model: |
Description:
TNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 500 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our TNC Straight Bulkhead Jack to Unterminated Cable Assembly, designed for optimal performance in 50 Ohm systems. This hand-formable 0.085-inch cable boasts a 500mm length, offering flexibility in installation. The TNC connector on one end and unterminated design on the other ensure compatibility with a range of equipment. With a durable construction and reliable signal transmission, this assembly is ideal for various applications in wire management and coaxial setups. Upgrade your connectivity with this essential component.

