095-850-236-024

Heilind Number:AMR095-850-236-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-236-024
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMB Straight Plug RG-174 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-236-024
Overall Length:24 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-236-024

Detailed Description

Easily connect BNC and SMB devices with our straight plug cable assembly. Measuring 24 inches in length, this RG-174 cable ensures a secure and reliable connection with 50 ohms impedance. Perfect for various applications, it features a BNC connector on one end and an SMB connector on the other, both designed for efficient signal transmission. The durable construction and high-quality materials guarantee long-lasting performance, making it an essential component for your wire management needs. Upgrade your setup with this essential coaxial cable assembly for seamless connectivity.