095-850-236M025

Heilind Number:AMR095-850-236M025
Manufacturer:Amphenol RF
Manufacturer Number:095-850-236M025
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMB Straight Plug RG-174 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-236M025
Overall Length:9.84 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-236M025

Detailed Description

Easily connect BNC and SMB devices with our Straight Plug to Straight Plug RG-174 Cable Assembly. Measuring at a convenient 250mm length, this cable is designed for seamless transmission in a 50 Ohm impedance environment. With BNC and SMB connectors on either end, it offers versatility and compatibility for various applications. The RG-174 cable type ensures optimal signal performance, making it ideal for wire management and coaxial setups. Whether for professional or personal use, this assembly guarantees reliable connectivity in your system.