095-850-236M200

Heilind Number:AMR095-850-236M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-236M200
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMB Straight Plug RG-174 2 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-236M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-236M200

Detailed Description

Enhance your connectivity with this high-quality cable assembly featuring a BNC straight plug to SMB straight plug configuration. With a generous 2-meter length, this RG-174 cable ensures reliable signal transmission over distances. Designed for 50-ohm impedance, it guarantees optimal performance in various applications. The BNC and SMB connectors offer secure and efficient connections, while the cable's durable construction and 78.74-inch overall length provide versatility for your wire management needs. Ideal for professionals in the field of technology, telecommunications, and beyond, this cable assembly is a valuable asset for seamless data transfer and communication. Explore the possibilities with this essential component in your arsenal of connectivity solutions.