| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-237-006 |
| Overall Length: | 6 in |
| Connector End 1: | BNC |
| Connector End 2: | SMB |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | BNC to SMB 50 Ohm |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-237-006 |
095-850-237-006
| Heilind Number: | AMR095-850-237-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-237-006 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect devices with our BNC Right Angle Plug to SMB Straight Plug Cable Assembly. Measuring 6 inches in length, this RG-174 coaxial cable boasts a 50 Ohm impedance, ensuring optimal signal transmission. The BNC and SMB connectors at each end offer secure and reliable connections, with a right angle plug on one side and a straight plug on the other. Ideal for wire management in various applications, this high-quality cable assembly guarantees seamless connectivity.

