095-850-237-024

Heilind Number:AMR095-850-237-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-237-024
ECAD Model:
3D Model

Description:

BNC Right Angle Plug to SMB Straight Plug RG-174 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-237-024
Overall Length:24 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-237-024

Detailed Description

Enhance your connectivity with this high-quality BNC Right Angle Plug to SMB Straight Plug cable assembly. Measuring 24 inches in length and boasting a 50-ohm impedance, it ensures optimal signal transmission. Crafted with durable RG-174 cable, it offers reliable performance for various applications. The BNC to SMB connection is ideal for wire management and is a must-have for any setup requiring coaxial cable assemblies. Trust in this versatile and efficient solution for seamless connectivity in your projects.