| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-237M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | BNC |
| Connector End 2: | SMB |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | BNC to SMB 50 Ohm |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-237M200 |
095-850-237M200
| Heilind Number: | AMR095-850-237M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-237M200 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this high-quality BNC Right Angle Plug to SMB Straight Plug cable assembly. Measuring 78.74 inches in length and featuring RG-174 cable, it ensures optimal signal transmission with its 50 ohm impedance. The right angle BNC connector and straight SMB connector provide versatility for various applications. Whether for wire management or as part of a coaxial cable assembly, this durable and efficient cable is a must-have for seamless connectivity.

