095-850-239-024

Heilind Number:AMR095-850-239-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-239-024
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 1855A 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-239-024
Overall Length:24 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-239-024

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Jack to HD-BNC Straight Plug Cable Assembly. Measuring 24 inches in length and featuring a 75 Ohm impedance, it's designed for optimal signal transmission. Crafted with Belden 1855A cable, known for its durability and performance, this assembly is perfect for various applications. With a BNC connector on one end and an HD-BNC connector on the other, it offers versatility and convenience. The straight jack and straight plug styles ensure a secure and stable connection. Ideal for wire management and coaxial cable assemblies, this product is a reliable choice for your networking needs.