095-850-239-048

Heilind Number:AMR095-850-239-048
Manufacturer:Amphenol RF
Manufacturer Number:095-850-239-048
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 1855A 48 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-239-048
Overall Length:48 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-239-048

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Jack to HD-BNC Straight Plug Cable Assembly. Measuring 48 inches in length and crafted with Belden 1855A cable, it ensures optimal signal transmission in professional audio and video setups. The 75 Ohm impedance guarantees reliable performance, while the connector styles of Straight Jack and Straight Plug offer seamless compatibility. Perfect for wire management and coaxial cable assemblies, this essential component elevates your wiring infrastructure with precision and durability. Elevate your connectivity with this versatile cable assembly.