095-850-239M025

Heilind Number:AMR095-850-239M025
Manufacturer:Amphenol RF
Manufacturer Number:095-850-239M025
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 1855A 250 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-239M025
Overall Length:9.84 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-239M025

Detailed Description

Easily connect BNC and HD-BNC devices with this straight jack to straight plug cable assembly. Designed for optimal signal transmission, the Belden 1855A cable ensures reliable performance in high-definition video and data applications. With a 250mm length and 75 Ohm impedance, it's ideal for professional audiovisual setups. The straight jack and straight plug connectors provide secure and seamless connections, while the durable construction guarantees long-lasting use. Perfect for wire management and cable assemblies, this coaxial cable is a must-have for any AV enthusiast or professional. Upgrade your setup with this high-quality BNC to HD-BNC cable today.