095-850-239M050

Heilind Number:AMR095-850-239M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-239M050
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 1855A 500 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-239M050
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-239M050

Detailed Description

Enhance your audio and video connectivity with this high-quality cable assembly, designed for seamless signal transmission. Featuring a BNC straight jack to HD-BNC straight plug connection, it ensures a secure and reliable link between compatible devices. The 500mm length offers flexibility in setup, while the Belden 1855A cable guarantees optimal performance. With a 75 ohm impedance, this assembly is ideal for maintaining signal integrity in professional audio and video applications. Whether you're in need of a reliable solution for broadcast or multimedia production, this cable assembly delivers on both quality and functionality. Upgrade your setup today and experience seamless connectivity like never before.