095-850-239M200

Heilind Number:AMR095-850-239M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-239M200
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 1855A 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-239M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-239M200

Detailed Description

Enhance your audio and video connections with this high-quality BNC Straight Jack to HD-BNC Straight Plug cable assembly. Measuring 2 meters in length and crafted from durable Belden 1855A cable, this 75-ohm impedance cable ensures optimal signal transmission. The straight jack to straight plug configuration offers a secure connection, making it ideal for professional audio and video setups. Elevate your wire management with this essential component, perfect for coaxial cable assemblies and various wire and cable applications.