095-850-239M500

Heilind Number:AMR095-850-239M500
Manufacturer:Amphenol RF
Manufacturer Number:095-850-239M500
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 1855A 5 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-239M500
Overall Length:196.85 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-239M500

Detailed Description

Efficiently connect BNC and HD-BNC devices with our high-quality cable assembly. Measuring 5 meters in length, this straight jack to straight plug configuration ensures seamless transmission of audio and video signals. Crafted with Belden 1855A cable, known for its durability and performance, this assembly guarantees optimal signal integrity. With an impedance of 75 ohms, it's ideal for professional audio and video applications. Whether for broadcast, telecommunications, or AV systems, trust in this meticulously engineered solution for your connectivity needs.