| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-242-006 |
| Overall Length: | 6 in |
| Connector End 1: | BNC |
| Connector End 2: | MCX |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-850-242-006 |
095-850-242-006
| Heilind Number: | AMR095-850-242-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-242-006 |
| ECAD Model: |
Description:
BNC Straight Bulkhead Jack to MCX Right Angle Plug Belden 4855R 6 in Length 75 Ohms
More >>Specifications
Detailed Description
Easily connect BNC and MCX components with this specialized cable assembly. Featuring a BNC straight bulkhead jack on one end and an MCX right angle plug on the other, it offers seamless compatibility for your 75 Ohm systems. Made with high-quality Belden 4855R cable, this 6-inch assembly ensures reliable signal transmission. Whether for professional setups or DIY projects, its durable construction and precise connectors make it a versatile and essential tool for coaxial cable management. Elevate your connectivity with this BNC to MCX cable assembly.

