| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-242-012 |
| Overall Length: | 12 in |
| Connector End 1: | BNC |
| Connector End 2: | MCX |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-850-242-012 |
095-850-242-012
| Heilind Number: | AMR095-850-242-012 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-242-012 |
| ECAD Model: |
Description:
BNC Straight Bulkhead Jack to MCX Right Angle Plug Belden 4855R 12 in Length 75 Ohms
More >>Specifications
Detailed Description
Easily connect your BNC and MCX devices with this high-quality cable assembly. Featuring a straight bulkhead jack on one end and a right-angle plug on the other, it ensures a secure and reliable connection. With a length of 12 inches, it offers flexibility in setup while maintaining a 75-ohm impedance for optimal signal transmission. Crafted with Belden 4855R cable, known for its durability and performance, this assembly is perfect for various applications in wire management and coaxial setups. Trust in its quality for seamless connectivity in your projects.

