| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-242M100 |
| Overall Length: | 39.37 in |
| Connector End 1: | BNC |
| Connector End 2: | MCX |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-850-242M100 |
095-850-242M100
| Heilind Number: | AMR095-850-242M100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-242M100 |
| ECAD Model: |
Description:
BNC Straight Bulkhead Jack to MCX Right Angle Plug Belden 4855R 1 M Length 75 Ohms
More >>Specifications
Detailed Description
Easily connect BNC and MCX devices with our high-quality cable assembly. Featuring a BNC straight bulkhead jack on one end and an MCX right angle plug on the other, this cable is perfect for applications requiring a 75 ohm impedance. The 1 meter length provides flexibility in setup, while the Belden 4855R cable type ensures reliable signal transmission. With a straight bulkhead jack and right angle plug design, installation is hassle-free. Ideal for wire management in various settings, this coaxial cable assembly guarantees efficient connectivity for your devices.

