| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-242M500 |
| Overall Length: | 196.85 in |
| Connector End 1: | BNC |
| Connector End 2: | MCX |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-850-242M500 |
095-850-242M500
| Heilind Number: | AMR095-850-242M500 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-242M500 |
| ECAD Model: |
Description:
BNC Straight Bulkhead Jack to MCX Right Angle Plug Belden 4855R 5 M Length 75 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted BNC Straight Bulkhead Jack to MCX Right Angle Plug cable assembly. Measuring 5 meters in length and designed for optimal performance, it ensures seamless transmission within 75 Ohm systems. The Belden 4855R cable type guarantees reliable signal integrity, while the BNC and MCX connectors offer versatility in various setups. With a straight bulkhead jack on one end and a right-angle plug on the other, this assembly is perfect for efficient wire management in professional settings. Trust in its quality for superior coaxial cable connections.

