| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-243-006 |
| Overall Length: | 6 in |
| Connector End 1: | BNC |
| Connector End 2: | MCX |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-243-006 |
095-850-243-006
| Heilind Number: | AMR095-850-243-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-243-006 |
| ECAD Model: |
Description:
BNC Straight Bulkhead Jack to MCX Straight Plug Belden 4855R 6 in Length 75 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this BNC Straight Bulkhead Jack to MCX Straight Plug Cable Assembly. Measuring 6 inches in length and crafted for 75 Ohm impedance, it ensures optimal signal transmission. The Belden 4855R cable type guarantees high performance, while the BNC to MCX connectors offer versatility. Featuring a Straight Bulkhead Jack on one end and a Straight Plug on the other, this assembly is perfect for various applications in wire management and coaxial cable setups. Upgrade your setup with this reliable and efficient cable assembly.

