| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-243-018 |
| Overall Length: | 18 in |
| Connector End 1: | BNC |
| Connector End 2: | MCX |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-243-018 |
095-850-243-018
| Heilind Number: | AMR095-850-243-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-243-018 |
| ECAD Model: |
Description:
BNC Straight Bulkhead Jack to MCX Straight Plug Belden 4855R 18 in Length 75 Ohms
More >>Specifications
Detailed Description
Enhance your signal connectivity with this high-quality BNC Straight Bulkhead Jack to MCX Straight Plug Cable Assembly. Measuring 18 inches in length and designed for optimal performance, it ensures seamless transmission in 75 Ohm systems. Crafted with durable Belden 4855R cable, it guarantees reliability in any setup. The BNC and MCX connectors feature straight styles, perfect for secure and stable connections. Ideal for wire management and coaxial applications, this assembly is a must-have for professionals seeking top-notch signal integrity. Upgrade your setup with this essential component.

