095-850-243M100

Heilind Number:AMR095-850-243M100
Manufacturer:Amphenol RF
Manufacturer Number:095-850-243M100
ECAD Model:
3D Model

Description:

BNC Straight Bulkhead Jack to MCX Straight Plug Belden 4855R 1 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-243M100
Overall Length:39.37 in
Connector End 1:BNC
Connector End 2:MCX
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:BNC to MCX
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-243M100

Detailed Description

This BNC Straight Bulkhead Jack to MCX Straight Plug cable assembly is designed for seamless connectivity in 75 Ohm systems. With a Belden 4855R cable, it ensures high-quality signal transmission over its 1 meter length. The BNC and MCX connectors at each end offer versatile compatibility, making it ideal for various applications in wire management and coaxial setups. Whether you need reliable connections in a professional setting or for personal projects, this cable assembly delivers performance and durability.