| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-243M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | BNC |
| Connector End 2: | MCX |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to MCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-243M200 |
095-850-243M200
| Heilind Number: | AMR095-850-243M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-243M200 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this BNC Straight Bulkhead Jack to MCX Straight Plug Cable Assembly, designed for seamless signal transmission. Featuring a Belden 4855R cable with a length of 2 meters, this 75-ohm assembly ensures optimal performance. The BNC and MCX connectors offer secure connections, with a straight bulkhead jack at one end and a straight plug at the other. Perfect for professional setups, this cable assembly is a reliable choice for your coaxial connectivity needs.

