095-850-243M500

Heilind Number:AMR095-850-243M500
Manufacturer:Amphenol RF
Manufacturer Number:095-850-243M500
ECAD Model:
3D Model

Description:

BNC Straight Bulkhead Jack to MCX Straight Plug Belden 4855R 5 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-243M500
Overall Length:196.85 in
Connector End 1:BNC
Connector End 2:MCX
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:BNC to MCX
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-243M500

Detailed Description

Enhance your audio and video connections with this high-performance BNC Straight Bulkhead Jack to MCX Straight Plug cable assembly. Designed for seamless signal transmission, it features a durable Belden 4855R cable with a 5-meter length, ideal for professional setups. With a 75 Ohm impedance, it ensures optimal signal integrity, while the BNC and MCX connectors guarantee secure and reliable connections. Whether you're in the studio or on location, this cable assembly is a must-have for maintaining top-notch audio and video quality. Upgrade your setup today and experience the difference.