095-850-246M200

Heilind Number:AMR095-850-246M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-246M200
ECAD Model:
3D Model

Description:

BNC Straight Bulkhead Jack to SMA Straight Plug RG-58 4 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-246M200
Overall Length:157.48 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-246M200

Detailed Description

Connect seamlessly with our BNC Straight Bulkhead Jack to SMA Straight Plug Cable Assembly, designed for efficient signal transmission. With an RG-58 cable type and a 4-meter length, this 50 Ohm impedance cable ensures optimal performance for your connectivity needs. The BNC and SMA connectors at each end, with Straight Bulkhead Jack and Straight Plug styles respectively, guarantee a secure and reliable connection. Perfect for wire management and various applications, this coaxial cable assembly is a versatile solution for your connectivity requirements.