095-850-246M300

Heilind Number:AMR095-850-246M300
Manufacturer:Amphenol RF
Manufacturer Number:095-850-246M300
ECAD Model:
3D Model

Description:

BNC Straight Bulkhead Jack to SMA Straight Plug RG-58 3 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-246M300
Overall Length:118.11 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-246M300

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Perfect for maintaining a secure and stable connection, this 3-meter cable offers reliable performance with its 50 Ohm impedance. The BNC and SMA connectors provide a seamless interface, while the RG-58 cable type ensures optimal signal transmission. Whether for professional installations or DIY projects, this cable assembly is a versatile and essential component in your setup. Upgrade your wire management system with this top-of-the-line coaxial cable assembly for seamless and efficient data transfer.