| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-449-004 |
| Overall Length: | 4 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449-004 |
095-902-449-004
| Heilind Number: | AMR095-902-449-004 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-449-004 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 4 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. With a length of 4 inches and an impedance of 50 ohms, this high-quality cable features an SMA connector on each end, ensuring secure and reliable connections. Crafted from durable Hand Formable .085 inch cable, it guarantees optimal performance in various applications. Perfect for wire management, this coaxial cable assembly is a must-have for professionals in need of efficient and seamless connectivity solutions.

