| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 95-902-449-005 |
| Overall Length: | 5 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449-005 |
95-902-449-005
| Heilind Number: | AMR095-902-449-005 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 95-902-449-005 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 5 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our SMA Straight Plug to SMA Straight Plug Hand Formable Cable Assembly. Designed for optimal performance, this 0.085-inch cable boasts a convenient 5-inch length, perfect for various applications. With a 50-ohm impedance and durable Hand Formable construction, it ensures reliable connectivity in any setting. The SMA connectors at each end feature a straight plug design, guaranteeing a secure fit. Ideal for wire management and coaxial setups, this assembly is a versatile solution for your connectivity needs. Trust in its quality for efficient signal transmission.

