| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-902-449-007 |
| Overall Length: | 7 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-902-449-007 |
095-902-449-007
| Heilind Number: | AMR095-902-449-007 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-902-449-007 |
| ECAD Model: |
Description:
SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 7 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMA devices with our Hand Formable 0.085 Inch Coaxial Cable Assembly. Ideal for applications requiring a 50 Ohm impedance, this cable features SMA Straight Plug connectors on both ends, ensuring a secure and reliable connection. With an overall length of 7 inches, it offers flexibility and convenience in various setups. Durable and high-performing, this cable assembly is perfect for wire management in professional and industrial environments. Upgrade your connectivity with this essential component.

